807-035-525-102

Heilind Number:EDA807-035-525-102
Manufacturer:EDAC
Manufacturer Number:807-035-525-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-035-525-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-035-525-102

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliable performance, this connector features a single row layout with 35 copper alloy contact positions, each capable of handling up to 5A of current. The UL 94V-0 Diallyl Phthalate housing ensures durability and safety, while the .156" pitch and .2" row spacing allow for easy integration onto PCBs. With a straight mount orientation, it offers seamless connectivity for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for demanding environments. Explore our range of connectors for efficient Board to Board PCB connections.