807-035-525-103

Heilind Number:EDA807-035-525-103
Manufacturer:EDAC
Manufacturer Number:807-035-525-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-035-525-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-035-525-103

Detailed Description

Enhance your electronic systems with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Its durable UL 94V-0 Diallyl Phthalate housing ensures safety and longevity, while the Copper Alloy contact material guarantees efficient power transmission. With a single row configuration and a total of 35 positions, this connector offers seamless connectivity for your PCB applications. Its green color and straight mount orientation make it easy to identify and install, while its high operating temperature range of -40 to 105 °C ensures functionality in extreme conditions. Trust in this essential component for secure and efficient board-to-board connections.