807-035-525-108

Heilind Number:EDA807-035-525-108
Manufacturer:EDAC
Manufacturer Number:807-035-525-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-035-525-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-035-525-108

Detailed Description

Enhance your electronic connections with our High Temperature Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a vibrant green color and a single row with 35 positions, ideal for streamlined board-to-board PCB connections. With a current rating of 5A and copper alloy contacts, it ensures efficient power transmission. The housing, made of UL 94V-0 Diallyl Phthalate, offers excellent durability and fire resistance. Its .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation allows for easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for critical applications. Upgrade your connectivity with this essential component.