807-035-525-112

Heilind Number:EDA807-035-525-112
Manufacturer:EDAC
Manufacturer Number:807-035-525-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-035-525-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-035-525-112

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vivid green hue. With an amperage rating of 5A, it ensures reliable power transmission. The single-row design with 35 positions offers ample connectivity for your applications. Crafted from high-quality Copper Alloy, the contacts guarantee efficient signal transfer. The .156-inch pitch and .2-inch row spacing allow for seamless integration into your circuitry. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various projects. Trust in its straight mount orientation for easy installation. Explore the possibilities with this essential component in our range of PCB connectors.