807-035-527-101

Heilind Number:EDA807-035-527-101
Manufacturer:EDAC
Manufacturer Number:807-035-527-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-035-527-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-035-527-101

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector, designed for optimal performance in industrial settings. Featuring a vibrant Green color, this connector boasts a reliable amperage of 5 A, making it suitable for high-power applications. Crafted with UL 94V-0 Diallyl Phthalate housing material, it ensures durability and safety in extreme conditions. With a single row layout and 35 positions, it offers efficient connectivity for your PCB assemblies. The Copper Alloy contact material guarantees seamless signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Whether you require straight or right-angle mounting, this connector accommodates your specific needs. Operable in temperatures ranging from -40 to 105 °C, it's ideal for demanding environments. Elevate your connectivity solutions with this essential component.