807-035-527-102

Heilind Number:EDA807-035-527-102
Manufacturer:EDAC
Manufacturer Number:807-035-527-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-035-527-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-035-527-102

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Featuring a vibrant green hue, this connector is not only visually striking but also robust in performance. With a high amperage rating of 5A, it ensures reliable power transmission in demanding applications. Crafted from UL 94V-0 Diallyl Phthalate, the housing material guarantees safety and durability. The single row design, with a pitch of .156 inches and row spacing of .2 inches, accommodates 35 positions for seamless integration. Its copper alloy contact material provides excellent conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your PCB connectivity needs. Explore our range of high-quality connectors to elevate your electronic projects.