807-035-527-104

Heilind Number:EDA807-035-527-104
Manufacturer:EDAC
Manufacturer Number:807-035-527-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-035-527-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-035-527-104

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in a vibrant green hue. This single-row connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance even in extreme temperatures ranging from -40 to 105 °C. With a 5 A amperage rating and 35 positions, it's perfect for high-density applications. The copper alloy contacts provide secure and efficient conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Whether you need straight mounting orientation or precise board-to-board connections, this connector delivers uncompromising quality and performance. Upgrade your electronic assemblies with this essential component.