807-035-527-108

Heilind Number:EDA807-035-527-108
Manufacturer:EDAC
Manufacturer Number:807-035-527-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-035-527-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-035-527-108

Detailed Description

Upgrade your high-temperature PCB connections with this cutting-edge Card Edge Connector in a vibrant green hue. Engineered for reliable performance, it boasts a 5A amperage rating and is crafted from UL 94V-0 Diallyl Phthalate for enhanced durability. With a single row design and 35 positions, it offers seamless connectivity for your electronic devices. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, this connector features a straight mount orientation and can operate in temperatures ranging from -40 to 105°C. Elevate your PCB assembly with this essential component.