807-035-531-101

Heilind Number:EDA807-035-531-101
Manufacturer:EDAC
Manufacturer Number:807-035-531-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-035-531-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-035-531-101

Detailed Description

Enhance your high-temperature board-to-board connections with our Green High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row of 35 positions with a pitch of .156 inches. Constructed with durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, it ensures secure and efficient power transmission up to 5A. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, it offers versatility and durability for various applications. Upgrade your connectivity solutions with this essential component.