807-035-531-102

Heilind Number:EDA807-035-531-102
Manufacturer:EDAC
Manufacturer Number:807-035-531-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-035-531-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-035-531-102

Detailed Description

Enhance your electronic connections with our high-temp card edge connector in vibrant green. Designed for durability, this connector features a single row with 35 positions, each crafted with precision from copper alloy for optimal conductivity. The housing material, UL 94V-0 Diallyl Phthalate, ensures safety and reliability, even in extreme operating temperatures ranging from -40 to 105 °C. With a pitch of .156 inches and row spacing of .2 inches, it guarantees a secure fit for seamless board-to-board connections. Whether for industrial or consumer applications, this connector, categorized under PCB Connectors, is the perfect solution for your connectivity needs.