807-035-531-103

Heilind Number:EDA807-035-531-103
Manufacturer:EDAC
Manufacturer Number:807-035-531-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-035-531-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-035-531-103

Detailed Description

Upgrade your electronic connections with our cutting-edge High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a maximum amperage of 5A, ensuring reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate, its durable housing guarantees long-lasting use even in high-temperature environments. With a single row configuration and 35 positions, it offers seamless connectivity for your PCB applications. The copper alloy contact material and .156-inch pitch deliver efficient signal transmission, while the .2-inch row spacing allows for easy installation. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range from -40 to 105°C make it a versatile choice. Elevate your connectivity solutions with this essential component, perfect for Board To Board PCB connections.