807-035-531-104

Heilind Number:EDA807-035-531-104
Manufacturer:EDAC
Manufacturer Number:807-035-531-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-035-531-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-035-531-104

Detailed Description

Enhance your PCB connections with this high temperature card edge connector in vibrant green. Designed for optimal performance, it delivers 5A of power with durable UL 94V-0 Diallyl Phthalate housing. Featuring a single row layout, it boasts 35 positions for seamless integration. Crafted with copper alloy contacts and a .156" pitch, it ensures reliable conductivity. With a straight mount orientation and an operating temperature range of -40 to 105°C, it guarantees versatility in various applications. Upgrade your connectivity with this essential component.