807-035-531-108

Heilind Number:EDA807-035-531-108
Manufacturer:EDAC
Manufacturer Number:807-035-531-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-035-531-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-035-531-108

Detailed Description

Enhance your high-temperature PCB connectivity with our top-of-the-line Card Edge Connector. Designed for optimal performance, this green connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in demanding environments. With a single row layout and 35 positions, it offers seamless integration for your electronic setups. Crafted with copper alloy contacts and a pitch of .156 inches, it guarantees efficient power transfer. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it a must-have for your PCB projects. Trust in its quality and elevate your connectivity solutions.