807-035-541-101

Heilind Number:EDA807-035-541-101
Manufacturer:EDAC
Manufacturer Number:807-035-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-035-541-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-035-541-101

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, a reliable solution for seamless board-to-board integration. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a single row configuration and 35 positions, it offers ample connectivity options for your application. The copper alloy contacts ensure efficient signal transmission, while the .156 inch pitch and .2 inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding environments. Trust in our high-quality connector to streamline your PCB connections with ease.