807-035-541-104

Heilind Number:EDA807-035-541-104
Manufacturer:EDAC
Manufacturer Number:807-035-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-035-541-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-035-541-104

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for optimal performance, this connector features a single row with 35 positions and a durable UL 94V-0 Diallyl Phthalate housing. Its Copper Alloy contacts ensure reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment on your PCB. With an amperage rating of 5A and an operating temperature range of -40 to 105 °C, it's a dependable choice for demanding applications. Whether for industrial machinery or telecommunications systems, this straight-mount connector guarantees secure board-to-board connections. Elevate your engineering projects with this essential component.