807-035-545-103

Heilind Number:EDA807-035-545-103
Manufacturer:EDAC
Manufacturer Number:807-035-545-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-035-545-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-035-545-103

Detailed Description

Ensure reliable connectivity in high-temperature environments with this Green High Temp Card Edge Connector. Featuring a single row with 35 positions and a .156-inch pitch, it guarantees secure PCB-to-PCB connections. The housing, made of UL 94V-0 Diallyl Phthalate, offers exceptional durability, while the Copper Alloy contacts ensure efficient power transmission. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of industrial applications. Its straight mount orientation and .2-inch row spacing make installation easy and convenient. Trust in this connector for seamless and high-performance board-to-board connectivity.