807-035-545-107

Heilind Number:EDA807-035-545-107
Manufacturer:EDAC
Manufacturer Number:807-035-545-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-035-545-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-035-545-107

Detailed Description

Introducing our high-temp card edge connector, a reliable solution for your PCB connectivity needs. Designed for optimal performance, this connector features a single row with 35 positions, ensuring seamless communication between boards. The green housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety in any environment. With a contact material of copper alloy and a pitch of .156 inches, you can trust in its quality and efficiency. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Whether for industrial, commercial, or residential use, this card edge connector is the perfect choice for your connectivity requirements.