807-035-545-108

Heilind Number:EDA807-035-545-108
Manufacturer:EDAC
Manufacturer Number:807-035-545-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-035-545-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-035-545-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for seamless integration, this connector features 35 positions in a single row, meeting your high-speed transmission needs with a pitch of .156 inches. Crafted from durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, it guarantees reliable performance even in harsh environments. The connector's straight mount orientation ensures easy installation, while its operating temperature range of -40 to 105 °C makes it suitable for a wide range of applications. Upgrade your PCB connections with this high-performance Card Edge Connector.