807-035-547-101

Heilind Number:EDA807-035-547-101
Manufacturer:EDAC
Manufacturer Number:807-035-547-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-035-547-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-035-547-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Featuring a vibrant green hue, this connector is not only visually striking but also functional, with a robust amperage rating of 5A. Crafted from UL 94V-0 Diallyl Phthalate housing material, it guarantees reliable performance even in the harshest environments. With a single row design, it offers streamlined connectivity for your PCBs, while the Copper Alloy contact material ensures optimal conductivity. The .156-inch pitch and .2-inch row spacing make it easy to integrate seamlessly into your setup, with 35 positions available for versatile connections. Whether you require straight mount orientation or need to operate in extreme temperatures ranging from -40 to 105°C, this connector is up to the task. Trust in its durability and efficiency for all your board-to-board PCB connection needs.