807-035-547-104

Heilind Number:EDA807-035-547-104
Manufacturer:EDAC
Manufacturer Number:807-035-547-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-035-547-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-035-547-104

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for durability and performance, it features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in extreme conditions. With a single row layout and 35 positions, this connector offers seamless connectivity for your electronic devices. Crafted from Copper Alloy, the contacts guarantee efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment on your board. Perfect for straight mount orientations, it can withstand temperatures ranging from -40 to 105 °C, making it ideal for a variety of applications in industries such as telecommunications, aerospace, and automotive. Elevate your PCB assembly with this essential component, delivering both quality and performance.