807-035-547-108

Heilind Number:EDA807-035-547-108
Manufacturer:EDAC
Manufacturer Number:807-035-547-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-035-547-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-035-547-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant Green. Designed for reliable performance in demanding environments, it boasts a 5A amperage capacity and features UL 94V-0 Diallyl Phthalate housing for enhanced safety. With a single row configuration and 35 positions, it offers seamless integration for your circuit boards. Crafted with durable Copper Alloy contacts, it ensures secure and efficient data transmission. The .156" pitch and .2" row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating between -40 to 105°C, it's suitable for a wide range of applications. Perfect for Board to Board connections, this connector is a versatile solution for your connectivity needs.