807-035-553-101

Heilind Number:EDA807-035-553-101
Manufacturer:EDAC
Manufacturer Number:807-035-553-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-035-553-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-035-553-101

Detailed Description

Enhance connectivity within electronic devices with this High Temp Card Edge Connector. Designed for reliable performance in demanding environments, it features a vibrant Green color and a single row of 35 positions for seamless PCB connections. The housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring exceptional durability and safety. Each contact is made of Copper Alloy, guaranteeing efficient power transmission with a 5A amperage. With a pitch of .156 inches and row spacing of .2 inches, it facilitates precise positioning on the board. The right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C ensures functionality in extreme conditions. Perfect for various electronics applications, this connector is a vital component for seamless board-to-board connections.