807-035-553-102

Heilind Number:EDA807-035-553-102
Manufacturer:EDAC
Manufacturer Number:807-035-553-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-035-553-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-035-553-102

Detailed Description

Enhance your high-temperature PCB connectivity with this cutting-edge Card Edge Connector. Designed for premium performance, it boasts a vibrant green hue and a sleek, right-angle mount orientation. With a sturdy housing crafted from UL 94V-0 Diallyl Phthalate and high-amperage capabilities of up to 5 A, this connector ensures both durability and reliability. The 35 positions and single-row configuration cater to a variety of PCB layouts, while the copper alloy contact material guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for demanding industrial applications. Upgrade your connectivity with this essential component.