807-035-553-104

Heilind Number:EDA807-035-553-104
Manufacturer:EDAC
Manufacturer Number:807-035-553-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-035-553-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-035-553-104

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for top-tier performance, this connector features a sleek green housing crafted from UL 94V-0 Diallyl Phthalate for optimal durability. With a single row configuration and 35 contact positions, it ensures seamless data transfer. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precision in mounting. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding environments. Its right-angle mount orientation adds versatility, making it a must-have for any PCB assembly project. Elevate your connectivity game with this essential component.