807-035-553-107

Heilind Number:EDA807-035-553-107
Manufacturer:EDAC
Manufacturer Number:807-035-553-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-035-553-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-035-553-107

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring seamless power transmission. With a 5A amperage and 35 positions, it offers ample capacity for various electronic applications. The right-angle mount orientation and .156-inch pitch provide convenient installation on PCBs, while the wide operating temperature range of -40 to 105°C guarantees stability in harsh conditions. Ideal for board-to-board connections, this green connector is a dependable solution for demanding industrial settings.