807-035-553-108

Heilind Number:EDA807-035-553-108
Manufacturer:EDAC
Manufacturer Number:807-035-553-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-035-553-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-035-553-108

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this connector features 35 positions in a single row, with a pitch of .156 inches and a row spacing of .2 inches. The housing, made of UL 94V-0 Diallyl Phthalate in a vibrant green color, ensures durability and safety. Contacts are crafted from Copper Alloy, guaranteeing efficient power transmission with an amperage rating of 5A. Perfect for PCB applications, this connector offers a right-angle mount orientation and operates flawlessly in temperatures ranging from -40 to 105°C. Trust in our quality product to meet your connectivity needs seamlessly.