807-035-554-107

Heilind Number:EDA807-035-554-107
Manufacturer:EDAC
Manufacturer Number:807-035-554-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-035-554-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-035-554-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this green connector features a single row layout with 35 positions, ideal for efficient board-to-board connections. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures durability and reliable conductivity, even in high-temperature environments. The .156-inch pitch and .2-inch row spacing offer seamless integration, while the right-angle mount orientation allows for versatile installation. With an operating temperature range of -40 to 105°C, this connector guarantees stable performance in any application. Upgrade your connectivity solutions with this essential component.