807-035-554-112

Heilind Number:EDA807-035-554-112
Manufacturer:EDAC
Manufacturer Number:807-035-554-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-035-554-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-035-554-112

Detailed Description

Enhance your high temperature PCB connections with our Green High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector boasts a 5A amperage capacity and features a durable UL 94V-0 Diallyl Phthalate housing. With a single row layout and 35 positions, it offers efficient connectivity for your electronic devices. The Copper Alloy contacts ensure secure and efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB setup. Its right angle mount orientation offers flexibility in installation, and it operates smoothly in a wide temperature range from -40 to 105°C. Trust in this connector for seamless board-to-board connections in your electronic designs.