807-035-557-103

Heilind Number:EDA807-035-557-103
Manufacturer:EDAC
Manufacturer Number:807-035-557-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-035-557-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-035-557-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and efficiency, this connector features a single row of 35 positions, ensuring seamless integration on your circuit board. The green housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in high-temperature environments. With a contact material of Copper Alloy, it offers optimal conductivity. The right-angle mount orientation and .156-inch pitch make it versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Trust in its quality and precision to meet your connectivity needs effortlessly.