807-035-557-104

Heilind Number:EDA807-035-557-104
Manufacturer:EDAC
Manufacturer Number:807-035-557-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-035-557-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-035-557-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a reliable and efficient solution for your electronic assembly needs. Featuring a single row design with 35 positions and a right angle mount orientation, this connector is perfect for space-saving applications. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it ensures durability and performance in high-temperature environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various industrial settings. Upgrade your system with this green-colored connector, delivering a steady amperage of 5A. Explore our range of connectors for seamless board-to-board PCB integration.