807-035-558-101

Heilind Number:EDA807-035-558-101
Manufacturer:EDAC
Manufacturer Number:807-035-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-035-558-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-035-558-101

Detailed Description

Enhance your high-temperature printed circuit board connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, guaranteeing both durability and safety. With a single row and 35 positions, it offers ample connectivity options, while the copper alloy contacts ensure reliable and efficient performance. The right-angle mount orientation allows for easy installation, and with a pitch of .156 inches and row spacing of .2 inches, it's perfect for various PCB applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Elevate your connections with this high-quality, high-temp Card Edge Connector.