807-035-558-102

Heilind Number:EDA807-035-558-102
Manufacturer:EDAC
Manufacturer Number:807-035-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-035-558-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-035-558-102

Detailed Description

Introducing our High Temp Card Edge Connector, engineered for reliable performance in demanding environments. Featuring a vibrant Green color, this connector is designed for a single row connection with 35 positions, ensuring seamless connectivity on PCBs. With a sturdy housing crafted from UL 94V-0 Diallyl Phthalate and contact material made of Copper Alloy, it guarantees durability and efficient power transmission. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the Right Angle mount orientation allows for versatile installation. Operating seamlessly in a wide temperature range from -40 to 105°C, it is ideal for applications requiring high temperature resistance. Trust in this essential component for secure and efficient board-to-board connections in your projects.