807-035-558-103

Heilind Number:EDA807-035-558-103
Manufacturer:EDAC
Manufacturer Number:807-035-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-035-558-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-035-558-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant Green color and a single row configuration, this connector offers a seamless fit for your application. With a current rating of 5 A and durable UL 94V-0 Diallyl Phthalate housing material, it ensures robust and safe operation. The 35 copper alloy contacts provide secure and efficient transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Designed for right-angle mounting, it offers versatility in positioning. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial and electronic applications. Upgrade your connectivity solutions with this high-quality card edge connector.