807-035-558-107

Heilind Number:EDA807-035-558-107
Manufacturer:EDAC
Manufacturer Number:807-035-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-035-558-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-035-558-107

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Designed for optimal performance, this connector features a single row with 35 positions, ensuring seamless connectivity. The durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material guarantee reliability in any operating environment. With a 5A amperage and a pitch of .156 inches, it offers high efficiency while the right-angle mount orientation allows for convenient integration. Meeting stringent quality standards, this connector is ideal for various applications, from industrial to automotive, with an operating temperature range of -40 to 105°C. Upgrade your PCB setup with this essential component for reliable and efficient board-to-board connections.