807-035-558-108

Heilind Number:EDA807-035-558-108
Manufacturer:EDAC
Manufacturer Number:807-035-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-035-558-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-035-558-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Engineered for efficiency, this connector features a single row design with 35 positions, perfect for seamless board-to-board connections. Crafted from durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable performance in high-temperature environments. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise positioning on your PCB. The right-angle mount orientation is ideal for space-saving layouts. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees consistent functionality in various applications. Trust in this connector for top-notch quality and performance in your electronic projects.