807-035-558-112

Heilind Number:EDA807-035-558-112
Manufacturer:EDAC
Manufacturer Number:807-035-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-035-558-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-035-558-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in Green. Designed for optimal performance in demanding environments, this connector features a single row with 35 positions, allowing for seamless board-to-board connections. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is ensured. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Crafted with Copper Alloy contacts, it provides reliable conductivity, even at a high amperage of 5A. Its right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures reliable performance in various conditions. Upgrade your connectivity solutions with this essential component.