807-035-559-103

Heilind Number:EDA807-035-559-103
Manufacturer:EDAC
Manufacturer Number:807-035-559-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-035-559-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-035-559-103

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for efficient and reliable performance, this connector features a vibrant green color and a single row layout with 35 positions. With a pitch of .156 inches and row spacing of .2 inches, it offers precise connectivity on your PCB. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures durability and conductivity. The right-angle mount orientation allows for easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in electronics. Elevate your PCB connections with this essential component.