807-035-559-107

Heilind Number:EDA807-035-559-107
Manufacturer:EDAC
Manufacturer Number:807-035-559-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-035-559-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-035-559-107

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector, designed for optimal performance in demanding environments. With a robust housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures reliable operation even in extreme conditions. Engineered for efficiency, it features a single row design with 35 positions and a .156-inch pitch, making it perfect for diverse PCB applications. The copper alloy contact material guarantees secure and low-resistance connections, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly between -40 and 105 °C, this connector is a vital component for maintaining signal integrity and performance in your electronic systems. Trust in its quality and durability for seamless board-to-board connections.