807-036-400-201

Heilind Number:EDA807-036-400-201
Manufacturer:EDAC
Manufacturer Number:807-036-400-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-400-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-400-201

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless PCB connectivity in demanding industrial environments. Engineered for reliability, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance and flame retardancy. The two-row design with 36 positions allows for efficient data transfer, while the copper alloy contacts guarantee optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for applications that require uncompromising performance. Trust in its straight mount orientation for easy installation and long-lasting connectivity. Elevate your PCB assembly with this essential component, available now in a vibrant green color.