807-036-400-202

Heilind Number:EDA807-036-400-202
Manufacturer:EDAC
Manufacturer Number:807-036-400-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-400-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-400-202

Detailed Description

Introducing our 807-036-400-202 High Temp Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed with precision and durability in mind, this green-colored connector features two rows of 36 positions each, allowing for seamless board-to-board connections. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transmission and easy installation. The housing material, UL 94V-0 Diallyl Phthalate, ensures safety and compliance with industry standards. Crafted with copper alloy contacts, it guarantees optimal conductivity, while its straight mount orientation facilitates convenient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for use in a wide range of applications. Trust in its performance and quality to meet your connectivity requirements with ease.