807-036-400-203

Heilind Number:EDA807-036-400-203
Manufacturer:EDAC
Manufacturer Number:807-036-400-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-400-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-400-203

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless integration in your electronic devices. This essential component features a durable housing made from UL 94V-0 Diallyl Phthalate in a vibrant green color, ensuring both reliability and visual appeal. With a current rating of 5 A, it guarantees efficient power transmission. The connector boasts two rows of 36 positions each, allowing for versatile connectivity options. Crafted with copper alloy contacts and a pitch of .156 inches, it offers optimal signal transmission. Its straight mount orientation and compact design make it ideal for board-to-board PCB connections. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is the perfect choice for applications requiring high performance and durability. Trust in our product to deliver exceptional quality and longevity in every use.