807-036-400-204

Heilind Number:EDA807-036-400-204
Manufacturer:EDAC
Manufacturer Number:807-036-400-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-400-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-400-204

Detailed Description

Introducing our 807-036-400-204 High Temp Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed with precision and durability in mind, this connector boasts a vibrant Green color and is built to handle demanding industrial environments. With a robust amperage rating of 5A, it ensures stable power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and compliance with industry standards. Featuring two rows with 36 positions, it offers ample connectivity options. The Copper Alloy contact material and .156-inch pitch deliver excellent conductivity and signal integrity. With a straight mount orientation, it easily integrates into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your connectivity game with this essential component from our comprehensive range of Board To Board PCB Connectors.