807-036-400-207

Heilind Number:EDA807-036-400-207
Manufacturer:EDAC
Manufacturer Number:807-036-400-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-400-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-400-207

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding environments. Engineered for high temperature applications, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring enhanced safety and protection. With two rows of copper alloy contacts, each positioned at a .156 inch pitch and .2 inch row spacing, it offers secure and efficient connectivity for up to 36 positions. The green color not only adds visual distinction but also signifies compliance with industry standards. Perfect for board-to-board PCB connections, this connector guarantees a straight and stable mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, it excels in even the most extreme conditions, making it an essential component for mission-critical systems. Trust in the quality and performance of our High Temp Card Edge Connector for seamless and reliable electronic connections.