807-036-400-208

Heilind Number:EDA807-036-400-208
Manufacturer:EDAC
Manufacturer Number:807-036-400-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-400-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-400-208

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for optimal connection in extreme temperature environments. This essential component features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance and safety. With two rows of 36 copper alloy contacts, it offers seamless connectivity for your PCB applications. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Rated for an operating temperature range of -40 to 105 °C, this connector is built to withstand harsh conditions with an impressive 5A amperage capacity. Trust in its quality craftsmanship for seamless board-to-board connections in your electronic systems.