807-036-400-212

Heilind Number:EDA807-036-400-212
Manufacturer:EDAC
Manufacturer Number:807-036-400-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-400-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-400-212

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding electronic applications. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both safety and high-temperature resistance. With two rows of copper alloy contacts, it offers a total of 36 positions with a .156-inch pitch and .2-inch row spacing, perfect for secure and efficient board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in industrial, automotive, and aerospace settings where reliability is paramount. Trust in the quality and performance of our card edge connector for your critical electronic systems.