807-036-401-102

Heilind Number:EDA807-036-401-102
Manufacturer:EDAC
Manufacturer Number:807-036-401-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-401-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-401-102

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed to meet the demanding requirements of industrial and electronic applications. This essential component features a vibrant green color for easy identification and is built to handle up to 5A of current. The housing is made of UL 94V-0 Diallyl Phthalate, ensuring exceptional durability and fire resistance. With a single row configuration and 36 positions, it offers seamless connectivity for your PCB assemblies. The contact material, a robust Copper Alloy, guarantees reliable signal transmission. Operating flawlessly at temperatures ranging from -40 to 105°C, this connector is suitable for even the harshest environments. Trust in its straight mount orientation for convenient installation. Explore our full range of connectors for all your connectivity needs.