807-036-401-108

Heilind Number:EDA807-036-401-108
Manufacturer:EDAC
Manufacturer Number:807-036-401-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-401-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-401-108

Detailed Description

Introducing our 807-036-401-108 High Temp Card Edge Connector, a crucial component for high-performance electronic connections. Designed for durability and reliability, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and compliance with industry standards. With a single row of 36 positions and a contact material of Copper Alloy, it guarantees efficient power transmission at a maximum amperage of 5A. The .156" pitch and .2" row spacing allow for precise board-to-board connections, while the straight mount orientation facilitates easy installation. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, this connector is ideal for use in a variety of applications, from industrial machinery to consumer electronics. Trust in the quality and performance of our High Temp Card Edge Connector to keep your electronics running smoothly.