807-036-405-102

Heilind Number:EDA807-036-405-102
Manufacturer:EDAC
Manufacturer Number:807-036-405-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-405-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-405-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board connections in high-temperature environments. This essential component features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both safety and longevity. With a single row configuration and 36 positions, it offers ample connectivity for your PCB layout. The contact material, made of Copper Alloy, guarantees excellent conductivity and signal integrity. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in demanding industrial applications. Its green color and sleek straight mount orientation make it not only functional but also visually appealing. Trust in the quality and performance of our High Temp Card Edge Connector for seamless and secure electronic connections every time.