807-036-405-104

Heilind Number:EDA807-036-405-104
Manufacturer:EDAC
Manufacturer Number:807-036-405-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-405-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-405-104

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient performance in demanding industrial environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a single row layout and 36 positions, it offers ample connectivity for your PCB applications. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. Operating seamlessly at temperatures ranging from -40 to 105 °C, this connector is ideal for high temperature settings. Its straight mount orientation and .156 inch pitch make for easy installation. Trust in the quality and precision of our card edge connector for seamless board-to-board connections in your projects.