807-036-405-108

Heilind Number:EDA807-036-405-108
Manufacturer:EDAC
Manufacturer Number:807-036-405-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-036-405-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-036-405-108

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for robust and reliable board-to-board PCB connections. Designed for high-performance applications, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a current rating of 5A, it ensures efficient power transmission while maintaining signal integrity. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. With 36 positions in a single row, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest environments. Trust in the quality and performance of our High Temp Card Edge Connector for all your PCB interconnect needs.